text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J24CA-TR

SMA6J Series 600 W 24 V 50 Vcl Bi Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J24CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 80A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 24V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
5,000
$0.129
10,000
$0.127
15,000
$0.126
25,000+
$0.124
Product Variant Information section