text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J48CA-TR

SMA6 Series 600 W 56.1 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
STMicroelectronics SMA6J48CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 88.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 58.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,420.00
USD
Quantity
Unit Price
5,000
$0.144
10,000
$0.142
15,000
$0.141
25,000+
$0.138
Product Variant Information section