text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J5.0A-TR

SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J5.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.07V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
5,000
$0.0838
10,000
$0.0824
15,000
$0.0816
20,000
$0.081
25,000+
$0.0792
Product Variant Information section