text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J58CA-TR

SMA6 Series 600 W 58 V Bi Directional SMT Transil™ TVS Diode - DO-214AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 71.2V
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Peak Output Current: 33A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 58V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,610.00
USD
Quantity
Web Price
5,000
$0.199
10,000
$0.161
15,000+
$0.159
Product Variant Information section