text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6L11A

SMA6L Series 11 V 500 W UN-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMA6L11A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 13.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section