text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6L5.0A

SMA6L Series 600 W 6.4 V Uni-Directional TVS Diode - DO-221AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse SMA6L5.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 65.3A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7V
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section