text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6S24AH

39V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Taiwan Semiconductor SMA6S24AH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.8V
Clamping Voltage-Max: 39V
Directional: Uni-Directional/Bi-Directional
Peak Output Current: 15.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 29.6V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
98,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,470.00
USD
Quantity
Unit Price
14,000
$0.105
28,000+
$0.103
Product Variant Information section