text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6T56CAY

Automotive 600 W TVS in SMA package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6T56CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 100V
Directional: Bi-Directional
Peak Output Current: 40A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 47.6V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 58.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.127
15,000
$0.126
20,000
$0.125
25,000+
$0.124
Product Variant Information section