text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12A-TR

SMAJ Series 400 W 14 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2242
Product Specification Section
STMicroelectronics SMAJ12A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.3V
Directional: Uni-Directional
Power Dissipation: 400W
Reverse Leakage Current: 0.2µA
Standoff Voltage: 12V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 14V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$832.50
USD
Quantity
Unit Price
5,000
$0.0564
10,000
$0.0555
20,000
$0.0547
25,000
$0.0544
75,000+
$0.0527