text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ13A

TVS Uni-Direction 400W 2-Pin DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Peak Output Current: 18.6A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 15.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$678.00
USD
Quantity
Unit Price
7,500
$0.0459
15,000
$0.0452
22,500
$0.0448
37,500
$0.0443
75,000+
$0.0432
Product Variant Information section