text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ14A-E3/5A

400 W 15.6 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ14A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 17.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$381.00
USD
Quantity
Unit Price
7,500
$0.0508
15,000
$0.0499
22,500
$0.0495
30,000
$0.0491
37,500+
$0.0481
Product Variant Information section