text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ150CA-E3/5A

400 W 150 V Bi-Directional Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay SMAJ150CA-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 185V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$408.00
USD
Quantity
Unit Price
7,500
$0.0544
15,000
$0.0536
22,500
$0.0531
30,000
$0.0527
37,500+
$0.0516
Product Variant Information section