text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ154A-TR

SMAJ Series 400 W 154 V Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ154A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 246V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 1.6A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 154V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,240.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.124
20,000
$0.123
25,000+
$0.121