text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15A

SMAJ Series 400 W 15 V ±5 % Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$335.25
USD
Quantity
Unit Price
7,500
$0.0447
15,000
$0.044
22,500
$0.0436
37,500
$0.0431
75,000+
$0.042
Product Variant Information section