text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ170A-TR

SMAJ Series 400 W 199 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics SMAJ170A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 353V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 199V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$635.00
USD
Quantity
Unit Price
5,000
$0.127
10,000
$0.126
15,000
$0.125
20,000
$0.124
25,000+
$0.122
Product Variant Information section