text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ188CA-E3/61

400 W 188 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Vishay SMAJ188CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 231V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$101.16
USD
Quantity
Unit Price
1,800
$0.0562
5,400
$0.0548
9,000
$0.0541
36,000
$0.0524
54,000+
$0.0513
Product Variant Information section