text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ188CA-TR

SMAJ Series 400 W 220 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 220V
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 388V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,740.00
USD
Quantity
Web Price
5,000
$0.129
10,000
$0.122
15,000
$0.116
20,000
$0.111
25,000+
$0.105
Product Variant Information section