text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ22A-13-F

SMAJ Series 400 W 22 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated SMAJ22A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 26.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,720,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.50
USD
Quantity
Unit Price
5,000
$0.0661
10,000
$0.065
15,000
$0.0644
25,000
$0.0636
50,000+
$0.062
Product Variant Information section