text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ22CA

SMAJ Series 400 W 22 V Bi-Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ22CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 26.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
5,000
$0.0565
10,000
$0.0556
20,000
$0.0548
25,000
$0.0545
75,000+
$0.0528
Product Variant Information section