text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24A-TR

SMAJ Series 400 W 50 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2401
Product Specification Section
STMicroelectronics SMAJ24A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 28.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,662.00
USD
Quantity
Unit Price
5,000
$0.0859
10,000
$0.0845
15,000
$0.0836
20,000
$0.0831
25,000+
$0.0812