text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24CA-TP

SMAJ Series 1.5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Micro Commercial Components SMAJ24CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 1.5W
Peak Output Current: 10.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.032
Product Variant Information section