text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30CA-TR

SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ30CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 36A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 35.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$312.00
USD
Quantity
Unit Price
5,000
$0.0624
10,000
$0.0614
15,000
$0.0608
25,000
$0.0601
50,000+
$0.0586