text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CA

SMAJ Series 400 W 33 V ±5 % Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Peak Output Current: 7.5A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$369.75
USD
Quantity
Unit Price
7,500
$0.0493
15,000
$0.0485
22,500
$0.048
30,000
$0.0477
37,500+
$0.0467
Product Variant Information section