text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58A-TR

SMAJ Series 400 W 58 V Uni Directional SMT TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ58A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 121V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 67.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$434.00
USD
Quantity
Unit Price
5,000
$0.0868
10,000
$0.0853
15,000
$0.0845
20,000
$0.0839
25,000+
$0.082