Manufacturer Part #
SMAJ6.0CA-TR
SMAJ Series 400 W 13.7 Vcl Bi Directional Transil TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMAJ6.0CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ6.0CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.7V |
| Clamping Voltage-Max: | 13.7V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 170A |
| Reverse Leakage Current: | 20µA |
| Standoff Voltage: | 6V |
| Reverse Current-Max: | 10mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 7.05V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0616
10,000
$0.0606
15,000
$0.0601
25,000
$0.0594
50,000+
$0.0579
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.064 / Stock: 0 Qty: 5,000+$0.064 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.064 / Stock: 0 Qty: 5,000+$0.064 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0616 / Stock: 0 Qty: 5,000+$0.0616 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0616 / Stock: 0 Qty: 5,000+$0.0616 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount