text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ6.5A-13-F

SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1902
Product Specification Section
Diodes Incorporated SMAJ6.5A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 35.7A
Reverse Leakage Current: 500µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 6.5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1500pF
Breakdown Voltage-Max: 7.98V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,159
USA:
2,159
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
20
$0.235
100
$0.196
500
$0.158
2,500+
$0.12