text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ7.5A

SMAJ Series 7.5 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2626
Product Specification Section
Littelfuse SMAJ7.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 9.21V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
5,000
$0.0565
10,000
$0.0556
20,000
$0.0548
25,000
$0.0545
75,000+
$0.0528