text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ7.5CA

SMAJ Series 7.5 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Product Specification Section
Littelfuse SMAJ7.5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 31A
Reverse Leakage Current: 100µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 7.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1020pF
Breakdown Voltage-Max: 9.21V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
5,000
$0.0435
15,000
$0.0424
20,000
$0.0421
50,000
$0.0413
75,000+
$0.0404