text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70CA-E3/5A

400W,70V 5%,BIDIR,SMA TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SMAJ70CA-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Bi-Directional
Power Dissipation: 3.3W
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 70V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 86V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$414.75
USD
Quantity
Unit Price
7,500
$0.0553
15,000
$0.0544
22,500
$0.0539
30,000
$0.0535
37,500+
$0.0524
Product Variant Information section