text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ75CA-E3/61

SMAJ75CA Series 121 V 400 W Transient Voltage Suppressor - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ75CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 92.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$202.32
USD
Quantity
Unit Price
1,800
$0.0562
5,400
$0.0548
9,000
$0.0541
36,000
$0.0524
54,000+
$0.0513
Product Variant Information section