text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.0CA-E3/5A

SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ8.0CA-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Bi-Directional
Power Dissipation: 3.3W
Reverse Leakage Current: 50µA
Test Current: 1mA
Standoff Voltage: 8V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9.83V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$414.75
USD
Quantity
Unit Price
7,500
$0.0553
15,000
$0.0544
22,500
$0.0539
30,000
$0.0535
37,500+
$0.0524
Product Variant Information section