text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.5CA-TR

SMAJ Series 400 W 9.9 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMAJ8.5CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.4V
Clamping Voltage-Max: 19.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 9.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$997.50
USD
Quantity
Unit Price
5,000
$0.0682
10,000
$0.0671
15,000
$0.0665
25,000
$0.0657
50,000+
$0.064
Product Variant Information section