text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB10J30AH

TVS DIODE 30VWM 48.4VC DO214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Taiwan Semiconductor SMB10J30AH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 20.7A
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 30V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.177
9,000
$0.176
12,000
$0.175
15,000+
$0.172
Product Variant Information section