text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBG20A-E3/52

600 W 20 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBG20A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 24.5V
Package Style:  DO-215AA (SMBG)
Mounting Method: Surface Mount
Features & Applications
The SMBG20A-E3/52 is a part of SMBG20 series Uni-Directional TVS Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-215AA Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumers
  • Computer
  • Industrial
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.00
USD
Quantity
Unit Price
750
$0.445
1,500
$0.44
2,250
$0.435
3,750
$0.43
7,500+
$0.425
Product Variant Information section