text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBG7.0CA-E3/52

SMBG Series 7.78 V 600 W Bi-Directional Transient Voltage Suppressor -DO-215AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay SMBG7.0CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 8.6V
Package Style:  DO-215AA (SMBG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
750
$0.51
1,500
$0.50
2,250
$0.495
3,750+
$0.485
Product Variant Information section