text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ10CA

SMBJ Series 5 W 12.3 V Bi-Directional Surface Mount TVS Diode - SMB

Product Specification Section
Littelfuse SMBJ10CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 35.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 12.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
708,000
USA:
708,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.0579
30,000
$0.0567
45,000+
$0.0555