text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ110A

SMBJ Series 177 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ110A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 135V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
9,000
$0.11
30,000+
$0.108
Product Variant Information section