text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12A

SMBJ Series 19.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
294,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.0579
30,000
$0.0567
45,000+
$0.0555
Product Variant Information section