text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12CA-E3/5B

600 W 22 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ12CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 22V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 16.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$186.88
USD
Quantity
Unit Price
3,200
$0.0584
9,600
$0.0569
12,800
$0.0565
32,000
$0.0553
48,000+
$0.0542
Product Variant Information section