text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ130CA-E3/52

600 W 130 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay SMBJ130CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 159V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$207.60
USD
Quantity
Unit Price
750
$0.0715
3,000
$0.0692
7,500
$0.0677
18,750
$0.0663
30,000+
$0.0642
Product Variant Information section