text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ13A-E3/5B

TVS Diode Single Uni-Dir 13V 600W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ13A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Peak Output Current: 27.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 13V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 15.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$195.84
USD
Quantity
Unit Price
3,200
$0.0612
9,600
$0.0597
12,800
$0.0593
32,000
$0.058
48,000+
$0.0568
Product Variant Information section