text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ14CA-13-F

SMBJ14CA Series 600 W 15.6 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMBJ14CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 17.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0818
12,000
$0.0804
15,000
$0.08
45,000+
$0.0774