text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15A-TR

SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMBJ15A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 123A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 17.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2500
Total
$1,494.00
USD
Quantity
Unit Price
2,500
$0.0772
7,500
$0.0752
10,000
$0.0747
25,000
$0.0731
37,500+
$0.0715
Product Variant Information section