text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15CA-E3/5B

600 W 15 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ15CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 18.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$225.92
USD
Quantity
Unit Price
3,200
$0.0706
9,600
$0.0688
12,800
$0.0684
32,000
$0.0669
48,000+
$0.0655
Product Variant Information section