text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ160A-E3/52

SMBJ160 Series 178 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay SMBJ160A-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Uni-Directional
Power Dissipation: 5W
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 160V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 197V
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$37.58
USD
Quantity
Unit Price
750
$0.0501
3,000
$0.0486
11,250
$0.0472
22,500
$0.0464
56,250+
$0.0448
Product Variant Information section