text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ17CA-E3/52

600 W DO-214AA 17 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay SMBJ17CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18.9V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ17CA-E3/52 is a part of SMBJ series TVS Diodes.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ series of TVS Diodes

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$54.68
USD
Quantity
Unit Price
750
$0.0729
3,000
$0.0706
7,500
$0.0691
18,750
$0.0677
30,000+
$0.0655
Product Variant Information section