text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ180A

600 W 180 V Uni Directional Surface Mount Transient Voltage Suppressor -DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ180A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 201V
Clamping Voltage-Max: 292V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 222V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.20
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.082
12,000
$0.0807
15,000
$0.0802
45,000+
$0.0776
Product Variant Information section