text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ188CA-E3/52

600W,188V 5%,BIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ188CA-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Bi-Directional
Power Dissipation: 5W
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 188V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 231V
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5250
Multiple Of:
750
Total
$363.30
USD
Quantity
Unit Price
750
$0.0715
3,000
$0.0692
7,500
$0.0677
18,750
$0.0663
30,000+
$0.0642
Product Variant Information section