text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A

SMBJ Series 600 W 29.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMBJ18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 22.1V
Package Style:  SMB (DO-214AA)
Pricing Section
Global Stock:
0
USA:
0
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.90
USD
Quantity
Unit Price
3,000
$0.0613
9,000
$0.0598
12,000
$0.0594
30,000
$0.0581
45,000+
$0.0569