text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18CA-TR

SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2528
Product Specification Section
STMicroelectronics SMBJ18CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 39.3V
Directional: Bi-Directional
Power Dissipation: 600W
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 18V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 21.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
17500
Multiple Of:
2500
Total
$1,349.25
USD
Quantity
Unit Price
2,500
$0.0797
7,500
$0.0777
10,000
$0.0771
25,000
$0.0755
37,500+
$0.0738